New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular Industrial Connectors
                      Print Page

                      HR10A-13P-20P(73)

                      Circular Connector, HR10 Series, Plug, 20, Pin, Solder, Cable Mount RoHS Compliant: Yes

                      HIROSE / HRS HR10A-13P-20P(73)
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHIROSE / HRS
                      Manufacturer Part NoHR10A-13P-20P(73)
                      Newark Part No.68X2820
                      Product RangeHR10 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      594 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$62.220
                      5+$59.110
                      10+$56.310
                      25+$53.820
                      50+$51.340
                      100+$49.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $62.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHIROSE / HRS
                      Manufacturer Part NoHR10A-13P-20P(73)
                      Newark Part No.68X2820
                      Product RangeHR10 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeHR10 Series
                      Circular Connector Shell StyleCable Mount Plug
                      No. of Contacts20Contacts
                      Circular Contact TypeSolder Pin
                      Coupling StylePush-Pull
                      Connector Body MaterialBrass Zinc Alloy Body
                      Connector Body PlatingNickel
                      Contact MaterialCopper Alloy
                      Contact PlatingSilver
                      SVHCImidazolidine-2-thione; (2-imidazoline-2-thiol) (23-Jan-2024)

                      Technical Specifications

                      Product Range

                      HR10 Series

                      No. of Contacts

                      20Contacts

                      Coupling Style

                      Push-Pull

                      Connector Body Plating

                      Nickel

                      Contact Plating

                      Silver

                      Circular Connector Shell Style

                      Cable Mount Plug

                      Circular Contact Type

                      Solder Pin

                      Connector Body Material

                      Brass Zinc Alloy Body

                      Contact Material

                      Copper Alloy

                      SVHC

                      Imidazolidine-2-thione; (2-imidazoline-2-thiol) (23-Jan-2024)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Drawing EN

                      Alternatives for HR10A-13P-20P(73)

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Imidazolidine-2-thione; (2-imidazoline-2-thiol) (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.