Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHR30-PC-211
Newark Part No.68AK0563
Product RangeHR30 Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.451 |
| 10+ | $0.401 |
| 100+ | $0.355 |
| 500+ | $0.320 |
| 1000+ | $0.292 |
| 2500+ | $0.270 |
| 5000+ | $0.252 |
| 10000+ | $0.241 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR30-PC-211
Newark Part No.68AK0563
Product RangeHR30 Series
Technical Datasheet
Product RangeHR30 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Wire Size AWG Min30AWG
For Use WithHirose HR30 Series Miniature Waterproof Plastic Circular Plug Housing Connectors
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
HR30 Series
Contact Termination Type
Crimp
Wire Size AWG Min
30AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
Hirose HR30 Series Miniature Waterproof Plastic Circular Plug Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for HR30-PC-211
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate