Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHRMJ-X.FL-04N1-A-80RS
Newark Part No.26AM0548
Product RangeX.FL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $52.530 |
| 5+ | $49.530 |
| 10+ | $47.820 |
| 25+ | $46.250 |
| 50+ | $44.820 |
| 100+ | $43.480 |
Price for:Each
Minimum: 1
Multiple: 1
$52.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHRMJ-X.FL-04N1-A-80RS
Newark Part No.26AM0548
Product RangeX.FL Series
Technical Datasheet
Cable Length - Imperial3.2"
Connector to ConnectorSMA Jack to 90° X.FL Plug
Cable Length - Metric80mm
Coaxial Cable Type0.81mm
Connector Type ASMA Jack
Connector Type BX.FL Right Angle Plug
Impedance50ohm
Jacket ColorWhite
Product RangeX.FL Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.2"
Cable Length - Metric
80mm
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
X.FL Series
Connector to Connector
SMA Jack to 90° X.FL Plug
Coaxial Cable Type
0.81mm
Connector Type B
X.FL Right Angle Plug
Jacket Color
White
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate