Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHRMP-U.FLJ(40)
Newark Part No.66AK6242
Product RangeU.FL
Your Part Number
52 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $54.380 | $22.250 |
| 5+ | $52.270 | $22.250 |
| 10+ | $50.350 | $22.250 |
| 25+ | $48.580 | $22.250 |
| 50+ | $46.970 | $22.250 |
| 100+ | $45.470 | $22.250 |
Price for:Each
Minimum: 1
Multiple: 1
$22.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHRMP-U.FLJ(40)
Newark Part No.66AK6242
Product RangeU.FL
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeU.FL
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product RangeU.FL
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Product Overview
The HRMP-U.FLJ(40) is a SMA to U.FL Coaxial Adaptor with male to female connection and gold-plated contact.
- 0 to 5GHz Frequency
- 50Ω Impedance
- 500-cycle Durability (mating/unmating)
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
U.FL
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
U.FL
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Download Product Compliance Certificate
Product Compliance Certificate
