Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHT601/TM21P-88P
Newark Part No.14J9884
Product RangeTM31
Your Part Number
No Longer Available
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHT601/TM21P-88P
Newark Part No.14J9884
Product RangeTM31
Technical Datasheet
Crimp Tool Type-
For Use With-
Product RangeTM31
SVHCTo Be Advised
Product Overview
The HT601/TM21P-88P from Hirose is a hand termination tool for contact/conductor termination (cable and shield crimping). This tool is used with TM21 and TM11 series modular plugs.
- External dimension is 222mm X 62mm X 21.5mm (L x W x T)
- Weight of 1Kg
Applications
Industrial
Technical Specifications
Crimp Tool Type
-
Product Range
TM31
For Use With
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
