Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHVH-280-1214PCF
Newark Part No.30AK6228
Product RangeHVH-280 Series
Technical Datasheet
1,580 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.934 |
10+ | $0.795 |
100+ | $0.683 |
500+ | $0.615 |
1000+ | $0.548 |
2500+ | $0.501 |
5000+ | $0.462 |
10000+ | $0.435 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHVH-280-1214PCF
Newark Part No.30AK6228
Product RangeHVH-280 Series
Technical Datasheet
Product RangeHVH-280 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
HVH-280 Series
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Material
Copper Alloy
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
Hirose HVH-280 Series Automotive High Voltage Waterproof Plug Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Alternatives for HVH-280-1214PCF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate