Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHVH-280-4.2CF
Newark Part No.
Full Reel66AK7022
Re-Reel30AK6237
Cut Tape30AK6237
Product RangeHVH-280 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.540 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.540 |
| 10+ | $0.467 |
| 100+ | $0.412 |
| 500+ | $0.370 |
| 1000+ | $0.344 |
| 2500+ | $0.320 |
| 5000+ | $0.312 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.501 |
| 7000+ | $0.445 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHVH-280-4.2CF
Newark Part No.
Full Reel66AK7022
Re-Reel30AK6237
Cut Tape30AK6237
Product RangeHVH-280 Series
Technical Datasheet
Product RangeHVH-280 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithHirose HVH-280 Series Automotive High Voltage Waterproof Receptacle Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
HVH-280 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Hirose HVH-280 Series Automotive High Voltage Waterproof Receptacle Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Alternatives for HVH-280-4.2CF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
