Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHVH-280-4.2CF
Newark Part No.66AK7022
Product RangeHVH-280 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.501 |
| 7000+ | $0.445 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$250.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHVH-280-4.2CF
Newark Part No.66AK7022
Product RangeHVH-280 Series
Technical Datasheet
Product RangeHVH-280 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithHirose HVH-280 Series Automotive High Voltage Waterproof Receptacle Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
HVH-280 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Hirose HVH-280 Series Automotive High Voltage Waterproof Receptacle Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Alternatives for HVH-280-4.2CF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
