Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoZE064W-24DS-HU/R(B)
Newark Part No.65AK6060
Product RangeZE064W Series
Technical Datasheet
266 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.330 |
10+ | $7.600 |
25+ | $6.990 |
50+ | $6.490 |
100+ | $6.060 |
250+ | $5.670 |
500+ | $5.330 |
1000+ | $5.040 |
Price for:Each
Minimum: 1
Multiple: 1
$8.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZE064W-24DS-HU/R(B)
Newark Part No.65AK6060
Product RangeZE064W Series
Technical Datasheet
Product RangeZE064W Series
No. of Positions24Positions
For Use WithHirose ZE064W Series Automotive Waterproof Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Voltage Rating60V
Current Rating2A
SVHCTo Be Advised
Technical Specifications
Product Range
ZE064W Series
No. of Positions
24Positions
Connector Body Material
Nylon (Polyamide) Body
IP Rating
IP67, IP69K
Current Rating
2A
Gender
Receptacle
For Use With
Hirose ZE064W Series Automotive Waterproof Socket Contacts
IP Rating
IP67, IP69K
Voltage Rating
60V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate