Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No938120101
Newark Part No.71AC1061
Product RangeMVLF WS 2/50 Series
Technical Datasheet
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.860 |
50+ | $15.890 |
100+ | $14.900 |
250+ | $13.930 |
500+ | $11.740 |
Price for:Each
Minimum: 1
Multiple: 1
$16.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No938120101
Newark Part No.71AC1061
Product RangeMVLF WS 2/50 Series
Technical Datasheet
Test Connector Type A2mm Stackable Banana Plug
Test Connector Type B2mm Stackable Banana Plug
Lead Length - Imperial19.6"
Lead Length - Metric500mm
Insulator ColourRed
Current Rating6A
Voltage Rating60VDC
Product RangeMVLF WS 2/50 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Test Connector Type A
2mm Stackable Banana Plug
Lead Length - Imperial
19.6"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jan-2018)
Test Connector Type B
2mm Stackable Banana Plug
Lead Length - Metric
500mm
Current Rating
6A
Product Range
MVLF WS 2/50 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate