Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoGRS103-22TX/4C-1HV-2A
Newark Part No.83AK2110
Product RangeGREYHOUND 103 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,525.180 |
| 3+ | $4,353.350 |
| 5+ | $4,267.420 |
| 10+ | $4,181.500 |
| 25+ | $4,038.300 |
Price for:Each
Minimum: 1
Multiple: 1
$4,525.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoGRS103-22TX/4C-1HV-2A
Newark Part No.83AK2110
Product RangeGREYHOUND 103 Series
Technical Datasheet
No. of Ports26Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Fast, Gigabit Ethernet
Ethernet Switch MountingRack
Port TypesFE/GE TX/SFP x 4, FE TX x 22
Network Speeds-
Input Voltage TypeVAC
Product RangeGREYHOUND 103 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Ports
26Ports
Ethernet Switch Type
Managed Fast, Gigabit Ethernet
Port Types
FE/GE TX/SFP x 4, FE TX x 22
Input Voltage Type
VAC
SVHC
No SVHC (07-Nov-2024)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Rack
Network Speeds
-
Product Range
GREYHOUND 103 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate