Print Page
Image is for illustrative purposes only. Please refer to product description.
142 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $469.660 |
Price for:Each
Minimum: 1
Multiple: 1
$469.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
0390FCS is a 32" shear type hand operated cutter.
- Shear-cut blades give clean, sharp cut with minimal distortion
- Cuts copper or aluminum, power and communications cable
- Lightweight, rugged cutter
- Drop-forged, alloy steel jaws with shear-cut blades
- Fiberglass handles for 2-handed control
- Designed, engineered, and manufactured in the USA with global materials
- Yellow handle color, fiberglass handle material
Notes
Never use any H.K. Porter cutters on energized circuits, wire, or cable.
Technical Specifications
Overall Length
32"
Product Range
-
Blade Edge
Shear
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate