Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCCEH06
Newark Part No.88AH5298
Product RangeCCEH Series
Technical Datasheet
311 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $145.080 |
5+ | $137.630 |
10+ | $126.840 |
20+ | $121.050 |
Price for:Each
Minimum: 1
Multiple: 1
$145.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCCEH06
Newark Part No.88AH5298
Product RangeCCEH Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric-
External Width - Metric-
For Use WithFloor Standing Enclosures
External Height - Imperial-
External Width - Imperial-
Product RangeCCEH Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
-
External Height - Imperial
-
Product Range
CCEH Series
External Height - Metric
-
For Use With
Floor Standing Enclosures
External Width - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate