Print Page
MP1810
Plate, Mounting, Galvanized Steel, 1.8m x 1m Floor Standing Enclosures, 894 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoMP1810
Newark Part No.88AH5439
Product RangeMP Series
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $563.790 |
5+ | $541.100 |
10+ | $492.510 |
20+ | $430.950 |
Price for:Each
Minimum: 1
Multiple: 1
$563.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoMP1810
Newark Part No.88AH5439
Product RangeMP Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanized Steel
Plate Color-
For Use With1.8m x 1m Floor Standing Enclosures
External Depth - Metric-
External Width - Metric894mm
External Height - Metric1.694m
External Depth - Imperial-
External Width - Imperial35.2"
External Height - Imperial66.7"
Product RangeMP Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
-
External Height - Metric
1.694m
External Width - Imperial
35.2"
Product Range
MP Series
Plate Material
Galvanized Steel
For Use With
1.8m x 1m Floor Standing Enclosures
External Width - Metric
894mm
External Depth - Imperial
-
External Height - Imperial
66.7"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate