Print Page
P2DWOG1212
Inspection Window, Door, Double, 1.2 m x 1.2 m, Hoffman PROLINE G2 Series Modular Enclosure Frames
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2DWOG1212
Newark Part No.79Y2233
Product RangePROLINE G2 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $3,064.780 |
3+ | $2,934.910 |
5+ | $2,779.080 |
Price for:Each
Minimum: 1
Multiple: 1
$3,064.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2DWOG1212
Newark Part No.79Y2233
Product RangePROLINE G2 Series
Technical Datasheet
For Use WithHoffman PROLINE G2 Series Modular Enclosure Frames
Enclosure MaterialGlass
IP Rating-
NEMA Rating-
External Height - Imperial47.2"
External Width - Imperial47.2"
External Width - Metric1.2mm
External Height - Metric1.2m
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
For Use With
Hoffman PROLINE G2 Series Modular Enclosure Frames
IP Rating
-
External Height - Imperial
47.2"
External Width - Metric
1.2mm
Product Range
PROLINE G2 Series
Enclosure Material
Glass
NEMA Rating
-
External Width - Imperial
47.2"
External Height - Metric
1.2m
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate