Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2ASHF85
Newark Part No.79Y1738
Product RangePROLINE G2 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $539.460 |
3+ | $517.350 |
5+ | $490.820 |
Price for:Each
Minimum: 1
Multiple: 1
$539.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2ASHF85
Newark Part No.79Y1738
Product RangePROLINE G2 Series
Technical Datasheet
Rack U Height-
External Width - Metric748mm
External Depth - Metric407mm
For Use WithHoffman PROLINE G2 Series Enclosure Frames
External Width - Imperial29.4"
External Depth - Imperial16"
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Rack U Height
-
External Depth - Metric
407mm
External Width - Imperial
29.4"
Product Range
PROLINE G2 Series
External Width - Metric
748mm
For Use With
Hoffman PROLINE G2 Series Enclosure Frames
External Depth - Imperial
16"
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate