Print Page
P2T106
Solid Top, Steel, Grey, PROLINE G2 Series Enclosure Frames
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2T106
Newark Part No.79Y3264
Product RangePROLINE G2 Series
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $321.930 |
3+ | $308.510 |
5+ | $295.100 |
Price for:Each
Minimum: 1
Multiple: 1
$321.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2T106
Newark Part No.79Y3264
Product RangePROLINE G2 Series
Technical Datasheet
Accessory TypeSolid Top
Top TypeSolid Top
Top MaterialSteel
Top ColorGrey
For Use WithPROLINE G2 Series Enclosure Frames
External Depth - Metric559mm
External Width - Metric979mm
External Depth - Imperial22"
External Width - Imperial38.5"
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Solid Top
Top Material
Steel
For Use With
PROLINE G2 Series Enclosure Frames
External Width - Metric
979mm
External Width - Imperial
38.5"
SVHC
No SVHC (15-Jan-2019)
Top Type
Solid Top
Top Color
Grey
External Depth - Metric
559mm
External Depth - Imperial
22"
Product Range
PROLINE G2 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate