Print Page
Image is for illustrative purposes only. Please refer to product description.
240 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.410 |
5+ | $21.970 |
10+ | $19.800 |
20+ | $18.350 |
50+ | $17.380 |
Price for:Each
Minimum: 1
Multiple: 1
$23.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ138PE
Newark Part No.19M8453
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorUnfinished
For Use WithQLINE E Enclosures
External Height - Metric98mm
External Width - Metric48mm
External Height - Imperial3.86"
External Width - Imperial1.89"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
Unfinished
External Height - Metric
98mm
External Height - Imperial
3.86"
Product Range
-
Panel Material
Steel
For Use With
QLINE E Enclosures
External Width - Metric
48mm
External Width - Imperial
1.89"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate