Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFND1614-M3
Newark Part No.44F058
Product RangeFND Series
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $29.070 |
5+ | $29.070 |
10+ | $29.070 |
25+ | $26.650 |
100+ | $26.650 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$29.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFND1614-M3
Newark Part No.44F058
Product RangeFND Series
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial6
Stud Size - Imperial#6
Wire Size AWG Max14AWG
Conductor Area CSA-
Product RangeFND Series
Insulator ColourBlue
Insulator MaterialNylon 6.6 (Polyamide 6.6)
SVHCTo Be Advised
Alternatives for FND1614-M3
8 Products Found
Technical Specifications
Stud Size - Metric
M3.5
Stud Size - Imperial
#6
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
To Be Advised
Stud Size - Imperial
6
Wire Size AWG Max
14AWG
Product Range
FND Series
Insulator Material
Nylon 6.6 (Polyamide 6.6)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate