Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFVDGM1614T-5
Newark Part No.44F485
Product RangeFVDGM Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $13.360 |
5+ | $13.360 |
10+ | $13.360 |
25+ | $13.360 |
100+ | $13.360 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$13.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFVDGM1614T-5
Newark Part No.44F485
Product RangeFVDGM Series
Technical Datasheet
Product RangeFVDGM Series
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Terminal TypeMale Bullet
Insulator ColourBlue
Insulator MaterialVinyl
Terminal MaterialBrass
Bullet Diameter3.96mm
SVHCTo Be Advised
Alternatives for FVDGM1614T-5
4 Products Found
Product Overview
The FVDGM1614T-5 is an Insulated Male Bullet, FVDGM series, for quick, fast and efficient splicing. Made of tin-plated brass terminal with tin-plated copper support sleeve, PVC vinyl insulation.
- 300V Voltage rating
- 15A Current rating
Applications
Industrial
Technical Specifications
Product Range
FVDGM Series
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Insulator Colour
Blue
Terminal Material
Brass
SVHC
To Be Advised
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Terminal Type
Male Bullet
Insulator Material
Vinyl
Bullet Diameter
3.96mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate