Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoH8866RBYA
Newark Part No.34R3918
Product RangeHOLCO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
| 10+ | $2.010 |
| 25+ | $1.870 |
| 50+ | $1.530 |
| 100+ | $1.190 |
| 500+ | $0.975 |
Price for:Each
Minimum: 1
Multiple: 1
$3.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoH8866RBYA
Newark Part No.34R3918
Product RangeHOLCO Series
Technical Datasheet
Resistance866ohm
Product RangeHOLCO Series
Power Rating250mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 15ppm/°C
Resistor TypeUltra Precision
Product Diameter2.5mm
Product Length7.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
866ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Ultra Precision
Product Length
7.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
HOLCO Series
Resistance Tolerance
± 0.1%
Voltage Rating
350V
Temperature Coefficient
± 15ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability