Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,424.440 |
| 5+ | $2,258.560 |
| 10+ | $2,182.000 |
| 25+ | $2,105.440 |
| 50+ | $1,990.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2,424.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The Model 13 series subminiature Load Cells with subminiature dimensions, including diameters from 0.38 to 0.75-inch and heights of 0.13 to 0.25-inch, these units are easily incorporated into systems having limited space. Model 13 combines high frequency response and low deflection to achieve a combined non-linearity and hysteresis of 0.25 to 0.5% full scale. A balance module is included in the load cell’s lead wire cable for temperature compensation and should not be removed.
- 0.7% Accuracy
- mV/V Output
- Subminiature design
- Single diaphragm construction
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Load Capacity
250lb
Cell Output mV / V
2
Operating Temperature Max
105°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage
5VDC
Operating Temperature Min
-5°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate