Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No060-P665-03
Newark Part No.81Y2185
Product RangeCA151 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $562.280 |
5+ | $521.220 |
10+ | $503.690 |
25+ | $484.950 |
50+ | $460.370 |
Price for:Each
Minimum: 1
Multiple: 1
$562.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No060-P665-03
Newark Part No.81Y2185
Product RangeCA151 Series
Technical Datasheet
Load Capacity1020kg
Supply Voltage10V
Cell Output mV / V2
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeCA151 Series
Technical Specifications
Load Capacity
1020kg
Cell Output mV / V
2
Operating Temperature Max
80°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage
10V
Operating Temperature Min
-20°C
Product Range
CA151 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate