Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,525.540 |
| 5+ | $3,360.610 |
| 10+ | $3,257.520 |
| 25+ | $3,133.810 |
| 50+ | $3,071.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3,525.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No060-SQF41209-01
Newark Part No.23M9924
Technical Datasheet
Torque Range N-m10N-mm to 140N-mm
Torque Range ft-lb0.005ft-lb to 0.104ft-lb
Accuracy %2%
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Torque Range N-m
10N-mm to 140N-mm
Accuracy %
2%
SVHC
No SVHC (07-Jul-2017)
Torque Range ft-lb
0.005ft-lb to 0.104ft-lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
