Need more?
Quantity | Price |
---|---|
1+ | $17.700 |
5+ | $16.960 |
10+ | $16.230 |
25+ | $15.670 |
50+ | $14.930 |
100+ | $14.200 |
Product Information
Product Overview
The 11SM1 is a single-pole double-throw (SPDT) sub-miniature Basic Switch with pin plunger actuator and solder terminations. The MICRO SWITCH™ SM series sub-miniature basic switch comes with general purpose phenolic housing and silver-plated contacts. It is used for simple or precision ON/OFF application needs. This switch combines small size and lightweight with ample electrical capacity, precision operation and long life. Elongated mounting hole for easier, more accurate mounting.
- Long operating life
- Application flexibility
- Life of up to 10000000 cycles
- Reliable performance in harsh conditions
- Compact and robust
- Easily controls low-voltage DC applications
- -55 to 125°C Operating temperature range
Applications
Defence, Military & Aerospace, Sensing & Instrumentation, Consumer Electronics, Clock & Timing, Computers & Computer Peripherals, Test & Measurement, Medical, Communications & Networking, HVAC, Industrial
Warnings
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Technical Specifications
Subminiature
SPDT
5A
SM Series
5ozf
Pin Plunger
Solder
30VDC
250VAC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate