Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No135-104LAF-J01
Newark Part No.10M5320
Product Range135 Series
Technical Datasheet
138 In Stock
| Quantity | Price |
|---|---|
| 100+ | $4.550 |
Price for:Each
Minimum: 500
Multiple: 50
$2,275.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No135-104LAF-J01
Newark Part No.10M5320
Product Range135 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 5%
Product Range135 Series
NTC MountingThrough Hole
Thermistor Case StyleDO-204AH
Thermistor TerminalsAxial Leaded
B-Constant3974K
B-Constant Tolerance-
NTC Case SizeDO-35
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length28.6mm
Operating Temperature Min-60°C
Operating Temperature Max300°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 135-104LAF-J01 is a Discrete Thermistor offers high-quality, hermetically-sealed, glass-encapsulated units in an axial lead package. The tinned copper-clad, steel leads are both solderable and weldable. These rugged sensors are designed for many applications which demand reliability at low cost.
- Cost Effective
- Rugged DO-35 Glass Encapsulation
- High Temperature Capability
Applications
Sensing & Instrumentation, Automotive, Automation & Process Control, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
135 Series
Thermistor Case Style
DO-204AH
B-Constant
3974K
NTC Case Size
DO-35
Probe Material
-
Lead Length
28.6mm
Operating Temperature Max
300°C
Automotive Qualification Standard
-
Resistance (25°C)
100kohm
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Through Hole
Thermistor Terminals
Axial Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-60°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability