New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Limit Switches
                      Print Page

                      14CE1-Q

                      Limit Switch, Top Plunger, 3 A, 250 V, 11.8 N, 14CE Series

                      HONEYWELL 14CE1-Q
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part No14CE1-Q
                      Newark Part No.39K1158
                      Product Range14CE
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$233.730
                      5+$227.300
                      10+$220.850
                      25+$214.450
                      50+$201.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $233.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part No14CE1-Q
                      Newark Part No.39K1158
                      Product Range14CE
                      Technical Datasheet

                      Data Sheet

                      Limit Switch ActuatorTop Plunger
                      Contact Configuration1NO / 1NC
                      Contact Current AC Max3A
                      Contact Voltage AC Max250V
                      Operating Force Max11.8N
                      Product Range14CE
                      Contact Current DC Max-
                      Contact Voltage DC Max-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The 14CE series Miniature Enclosed Switch incorporates fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P and 13 as well as IP66, IP67 and IP68 requirements. Versions with boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. For low temperature applications (down to -40°C, -40°F), CE switches can be supplied with low temperature seals and lubricant. The MICRO SWITCH™ CE switch is a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire and manually operated. It is also available with the industry standard, M12 miniature 4-pin connector.

                      • Compact construction
                      • Pre-wired or connector versions
                      • Die-cast zinc housing
                      • Wide selection of actuators
                      • Gang mounting capability
                      • Cable length variations
                      • Side and bottom exit cable/connector
                      • Simple two-screw mounting
                      • Low temperature variants
                      • Fluorocarbon sealing (standard)

                      Applications

                      Industrial, Robotics, Commercial, Automotive

                      Technical Specifications

                      Limit Switch Actuator

                      Top Plunger

                      Contact Current AC Max

                      3A

                      Operating Force Max

                      11.8N

                      Contact Current DC Max

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Contact Configuration

                      1NO / 1NC

                      Contact Voltage AC Max

                      250V

                      Product Range

                      14CE

                      Contact Voltage DC Max

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.