New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Transmitters
                      Print Page

                      19C030PA4K

                      Pressure Transmitter, Absolute, NPT Male, 0 psi, 3 psi, 1/8", Stripped Wire Leads

                      Date/Lot Code

                      HONEYWELL 19C030PA4K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part No19C030PA4K
                      Newark Part No.18M3783
                      Product Range19C Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      48 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$441.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $441.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part No19C030PA4K
                      Newark Part No.18M3783
                      Product Range19C Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeAbsolute
                      Sensor Output TypeVoltage
                      Pressure Port TypeNPT Male
                      Pressure Measurement TypeAbsolute
                      Operating Pressure Min0psi
                      Operating Pressure Max3psi
                      Pressure Port Size1/8"
                      Port Style1/8" - 27 NPT
                      Supply Current-
                      Transducer Connection / TerminationStripped Wire Leads
                      Supply Voltage Min9.99VDC
                      Supply Voltage Max10.01VDC
                      Media TypeGas, Liquid
                      Output Interface-
                      Sensor Output TypeAnalog
                      Housing MaterialStainless Steel
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range19C Series
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      19C030PA4K is a 19C vacuum gauge series low cost, stainless steel, isolated pressure sensor. It is developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. It is specifically designed for applications that can be exposed to vacuum. It is calibrated and temperature compensated. It is uncompensated for applications that use their own specialized circuit designs. It is rugged and reliable transducer for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored. Potential application includes industrial controls, process control systems, industrial automation and flow control, pressure calibrators.

                      • Vacuum gauge pressure range from 0psi to 30psi
                      • 1/8-27 NPT pressure connection
                      • Low cost, rugged, isolated stainless steel package
                      • Small size, reliable semiconductor technology
                      • Vacuum compatible, isolated sensors
                      • 1 million cycles min life
                      • Input impedance is 25Kohm typ (TA = 25°C, 10VDC ±0.01VDC)
                      • Zero pressure offset range from -2 to 2mV (at 0psig, TA = 25°C, 10VDC ±0.01VDC)
                      • Response time is 0.1ms typ (TA = 25°C)
                      • Operating temperature range from -40 to 125°C

                      Technical Specifications

                      Pressure Type

                      Absolute

                      Pressure Port Type

                      NPT Male

                      Operating Pressure Min

                      0psi

                      Pressure Port Size

                      1/8"

                      Supply Current

                      -

                      Supply Voltage Min

                      9.99VDC

                      Media Type

                      Gas, Liquid

                      Sensor Output Type

                      Analog

                      Operating Temperature Min

                      -40°C

                      Product Range

                      19C Series

                      Sensor Output Type

                      Voltage

                      Pressure Measurement Type

                      Absolute

                      Operating Pressure Max

                      3psi

                      Port Style

                      1/8" - 27 NPT

                      Transducer Connection / Termination

                      Stripped Wire Leads

                      Supply Voltage Max

                      10.01VDC

                      Output Interface

                      -

                      Housing Material

                      Stainless Steel

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.