Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $722.930 |
| 25+ | $700.090 |
| 50+ | $665.860 |
Price for:Each
Minimum: 10
Multiple: 10
$7,229.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1LS10-L
Newark Part No.86C3210
Product RangeLS Series
Technical Datasheet
Limit Switch ActuatorRod Lever
Contact ConfigurationSPDT
Contact Current AC Max10A
Contact Voltage AC Max480V
Operating Force Max0.19N-m
Product RangeLS Series
Contact Current DC Max800mA
Contact Voltage DC Max115V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Rod Lever
Contact Current AC Max
10A
Operating Force Max
0.19N-m
Contact Current DC Max
800mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
480V
Product Range
LS Series
Contact Voltage DC Max
115V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate