Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No20007-17
Newark Part No.17T8278
Product Range20000 Series
Your Part Number
No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part No20007-17
Newark Part No.17T8278
Product Range20000 Series
Technical Datasheet
Supply Voltage Min24VAC
Supply Voltage Max240VAC
Time Min-
Time Max-
Panel Cutout Height24.13mm
Panel Cutout Width36.83mm
Product Range20000 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage Min
24VAC
Time Min
-
Panel Cutout Height
24.13mm
Product Range
20000 Series
Supply Voltage Max
240VAC
Time Max
-
Panel Cutout Width
36.83mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
