Print Page
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $524.300 |
| 5+ | $512.550 |
| 10+ | $500.810 |
| 25+ | $500.580 |
Price for:Each
Minimum: 1
Multiple: 1
$524.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No201LS1
Newark Part No.53K5930
Product RangeLS Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max10A
Contact Voltage AC Max480V
Operating Force Max0.51N-m
Product RangeLS Series
Contact Current DC Max800mA
Contact Voltage DC Max550V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 201LS1 is a double-pole double-throw (DPDT) compact Limit Switch with a 1.5-inch fixed length side rotary front mounted steel roller lever actuator and 1NC 1NO snap action double break contacts. This LS series enclosed switch comes with a zinc die-cast plug-in housing. The MICRO SWITCH™ limit switch has a long record of successful performance in industrial applications. It fits in many places too small for any other fully adjustable limit switch. The MICRO SWITCH™ 200LS series switch is the original plug-in concept for reducing downtime by making changeover simple and fast.
- Mode of operation is field adjustable
- Captive screws
Applications
Industrial, Automotive
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
10A
Operating Force Max
0.51N-m
Contact Current DC Max
800mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
480V
Product Range
LS Series
Contact Voltage DC Max
550V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability