Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No26PCGFJ2G
Newark Part No.32AK6370
Product Range26PC Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $199.800 |
5+ | $195.840 |
10+ | $192.270 |
25+ | $189.200 |
50+ | $186.860 |
100+ | $185.050 |
Price for:Each
Minimum: 1
Multiple: 1
$199.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No26PCGFJ2G
Newark Part No.32AK6370
Product Range26PC Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Operating Pressure Max250psi
Supply Voltage Min2.5VDC
Supply Voltage Max16VDC
Port StyleNeedle
Supply Current-
Sensor Case / PackageDIP
No. of Pins4Pins
Accuracy-
Pressure Port TypeSingle Axial Barbless
Sensor MountingThrough Hole
Media TypeGas, Liquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range26PC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
250psi
Supply Voltage Max
16VDC
Supply Current
-
No. of Pins
4Pins
Pressure Port Type
Single Axial Barbless
Media Type
Gas, Liquid
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
2.5VDC
Port Style
Needle
Sensor Case / Package
DIP
Accuracy
-
Sensor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
26PC Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate