Print Page
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $161.950 | $16.390 |
| 100+ | $137.640 | $16.390 |
| 500+ | $121.480 | $16.390 |
| 1500+ | $113.370 | $16.390 |
| 3000+ | $105.270 | $16.390 |
Price for:Each
Minimum: 1
Multiple: 1
$16.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2TL15K
Newark Part No.39B6361
Product RangeTL Series
Technical Datasheet
Switch Operation(On)-Off-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeTL Series
Switch MountingPanel Mount
Contact Current Max18A
Contact Voltage AC Nom-
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCNo SVHC (07-Jul-2017)
Product Overview
2TL15K is a TL series, double pole double throw (DPDT) 3 position MICRO SWITCH™ toggle switch with screw terminals and locking lever.
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1, 2, and 4 pole circuitry
- Standard and pull to unlock levers
- 2 and 3 position, maintained, and momentary toggle action
- Temperature range from -85°F to +160°F (-65°C to +71°C)
- UL recognized, CSA certified
- CE approved
Technical Specifications
Switch Operation
(On)-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
TL Series
Contact Current Max
18A
Switch Terminals
Screw
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

