Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 50+ | $212.990 |
| 100+ | $200.710 |
Price for:Each
Minimum: 50
Multiple: 1
$10,649.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2TP12-7
Newark Part No.25C1812
Product RangeTP Series
Technical Datasheet
Switch Operation-
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap Colour-
Product RangeTP Series
Contact Current AC Max10A
Contact Current Max18A
Contact Voltage AC Nom277V
Contact Voltage VAC277V
Contact Current DC Max15A
Contact Voltage DC Nom28V
Contact Voltage VDC28V
Panel Cutout Height38.4mm
Panel Cutout Width24mm
Panel Cutout Diameter-
Switch TerminalsScrew
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Actuator / Cap Colour
-
Contact Current AC Max
10A
Contact Voltage AC Nom
277V
Contact Current DC Max
15A
Contact Voltage VDC
28V
Panel Cutout Width
24mm
Switch Terminals
Screw
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
TP Series
Contact Current Max
18A
Contact Voltage VAC
277V
Contact Voltage DC Nom
28V
Panel Cutout Height
38.4mm
Panel Cutout Diameter
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate