Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $165.180 |
| 100+ | $155.640 |
Price for:Each
Minimum: 50
Multiple: 1
$8,259.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No4TL172
Newark Part No.90B8560
Product RangeTL Series
Technical Datasheet
Switch Operation(On)-On-(On)
Contact Configuration4PDT
Product RangeTL Series
Switch Mounting-
Contact Current Max18A
Contact Voltage AC Nom-
Switch TerminalsScrew
Contact Voltage DC Nom250V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Operation
(On)-On-(On)
Product Range
TL Series
Contact Current Max
18A
Switch Terminals
Screw
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
4PDT
Switch Mounting
-
Contact Voltage AC Nom
-
Contact Voltage DC Nom
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

