Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No.58426LV
Newark Part No.62M3700
Product Range584XX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerHONEYWELL
Manufacturer Part No.58426LV
Newark Part No.62M3700
Product Range584XX Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Sensor TerminalsConnector
Operating Temperature Min-40°C
Operating Temperature Max107°C
Speed Sensor TypeVRS General Purpose
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter15.87mm
Surface Speed-
Product Range584XX Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage Min
-
Sensor Terminals
Connector
Operating Temperature Max
107°C
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Max
-
Operating Temperature Min
-40°C
Speed Sensor Type
VRS General Purpose
Inductance
-
Coil Resistance Min
-
Housing Diameter
15.87mm
Product Range
584XX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate