Print Page
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Quantity | Price |
---|---|
10+ | $387.060 |
25+ | $361.780 |
50+ | $342.330 |
100+ | $324.820 |
Price for:Each
Minimum: 10
Multiple: 1
$3,870.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No6AS36
Newark Part No.23F2031
Product RangeAS Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom-
Product RangeAS Series
Contact Voltage AC Nom250V
Operating Force Max2.22N
Product Overview
The 6AS36 is a single-pole double-throw (SPDT) Tandem Switch with roller lever actuator and screw terminations. The MICRO SWITCH™ AS tandem basic switch series comes with general purpose phenolic housing and silver-plated contact. It contains two standard basic switches ganged together and actuated by a single actuator.
- Field adjustable operating point on one or both basic switch
- -55 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
AS Series
Operating Force Max
2.22N
Microswitch Actuator
Roller Lever
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate