Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoABP2DANT160MGAA5XX
Newark Part No.62AJ3788
Product RangeABP2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.240 |
| 150+ | $28.100 |
| 500+ | $25.000 |
Price for:Each
Minimum: 32
Multiple: 32
$999.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABP2DANT160MGAA5XX
Newark Part No.62AJ3788
Product RangeABP2 Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Max160mbar
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageDIP
No. of Pins6Pins
Sensor Output TypeAnalog
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media TypeLiquid
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeABP2 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
ABP2DANT160MGAA5XX is an ABP2 series piezoresistive silicon pressure sensor in a DIP (Dual Inline Pin) package. It is calibrated and temperature-compensated for sensor offset, sensitivity, temperature effects, and accuracy errors including non-linearity, repeatability, and hysteresis—using an on-board Application-Specific Integrated Circuit (ASIC). The sensor is designed and manufactured in accordance with ISO 9001 standards. Typical applications include medical, industrial, commercial, and transportation sectors.
- Plastic single axial barbed port
- Liquid media, food-grade silicone gel, no diagnostic
- 160mbar gauge pressure range
- Analog output
- 10% to 90% of 2^24 counts digital transfer function
- 5V DC supply voltage
- Wide operating temperature range of -40°C to 110°C [-40°F to 230°F]
Technical Specifications
Pressure Type
Gauge
Supply Voltage Min
4.75V
Sensor Case / Package
DIP
Sensor Output Type
Analog
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
ABP2 Series
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Max
160mbar
Supply Voltage Max
5.25V
No. of Pins
6Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Liquid
Operating Temperature Max
110°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate