Need more?
Quantity | Price |
---|---|
1+ | $40.210 |
5+ | $34.340 |
10+ | $33.380 |
25+ | $32.430 |
50+ | $31.720 |
100+ | $31.180 |
Product Information
Product Overview
The ABPDANT015PGAA5 is a 0 to 15psi 5VDC single-axial barbed port piezo-resistive silicon Pressure Sensor offering a ratio-metric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The device is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors using an on-board application specific integrated circuit (ASIC). Calibrated output values for pressure are updated at approximately 1kHz for analog. This sensor measures gage and differential pressures. It is intended for use with non-corrosive, non-ionic gases, such as air and other dry gases.
- Silicone gel coating, no diagnostics
- Analog output
- 10 to 90% of Vsupply, 2¹⁴ counts no temperature output, no sleep mode
- Proprietary Honeywell technology
- ±0.25%FSS Industry-leading long-term stability
- ±1.5%FSS Total error band (TEB)
- Industry-leading flexibility
- Energy efficient
Applications
Sensing & Instrumentation, Medical, Industrial, HVAC, Commercial
Technical Specifications
Gauge
15psi
5.25VDC
6Pins
± 0.25%
Through Hole
Liquid, Viscous Fluid
85°C
-
0psi
4.75VDC
DIP
Analog
Single Axial Barbed
-
-40°C
ABP Series
No SVHC (07-Jul-2017)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate