Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoAL111EP,1A,2U,6F,15A,44A
Newark Part No.99W6432
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Technical Specifications
Load Capacity
50000lb
Cell Output mV / V
3
Operating Temperature Max
121°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage
10VDC
Operating Temperature Min
-54°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate