New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Gas Flow Sensors
                      Print Page

                      AWM2100V

                      Air Flow Sensor, AWM2000 Series, -200sccm to 200sccm, 25 psi, 8 to 15 Vdc, Radial

                      Date/Lot Code

                      HONEYWELL AWM2100V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoAWM2100V
                      Newark Part No.04M8259
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      50+$295.320
                      100+$279.310
                      Price for:Each
                      Minimum: 50
                      Multiple: 1
                      $14,766.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoAWM2100V
                      Newark Part No.04M8259
                      Technical Datasheet

                      Data Sheet

                      Flow Rate Min-200cc/min
                      Flow Rate Max200cc/min
                      Supply Voltage Min8V
                      Supply Voltage Max15V
                      Sensor Output TypeVoltage
                      Product Range-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The AWM2100V is a Microbridge Mass Airflow Sensor, passive device comprised of two Wheatstone bridges. The heater control circuit is required for operation per specifications. The sensing bridge supply circuit is also required for operation per specifications. The differential amplifier is an useful interface for the sensing bridge. It can be used to introduce gain and to voltage offsets to the sensor output.

                      • Bidirectional sensing capability
                      • Actual mass air flow sensing
                      • Low differential pressure sensing
                      • Unamplified (mV) signal conditioning
                      • 30mVDC at 100 SCCM output voltage at trim point
                      • Straight port style
                      • ±0.20mVDC null shift over temperature
                      • ±2.5% reading output shift over temperature
                      • 5.0 SLPM/s flow rate change
                      • ±0.35% reading repeatability
                      • ±1mVDC null offset
                      • 5kΩ sensor resistance
                      • 0.6mA maximum sensor current

                      Applications

                      HVAC, Automation & Process Control, Medical, Metering

                      Technical Specifications

                      Flow Rate Min

                      -200cc/min

                      Supply Voltage Min

                      8V

                      Sensor Output Type

                      Voltage

                      SVHC

                      No SVHC (07-Jul-2017)

                      Flow Rate Max

                      200cc/min

                      Supply Voltage Max

                      15V

                      Product Range

                      -

                      Technical Docs (3)

                      Drawing EN

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.