New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Gas Flow Sensors
                      Print Page

                      AWM43300V

                      AIRFLOW SENSOR, 1KCC/MIN, -25 TO 85DEG C

                      Date/Lot Code

                      HONEYWELL AWM43300V
                      HONEYWELL AWM43300V
                      HONEYWELL AWM43300V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoAWM43300V
                      Newark Part No.04M8263
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      26 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$265.590
                      5+$265.590
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $265.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoAWM43300V
                      Newark Part No.04M8263
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeAirflow Sensor
                      Flow Rate Min-
                      Flow Rate Max1000cc/min
                      Operating Pressure Min-
                      Operating Pressure Max150psi
                      Supply Voltage Min8V
                      Supply Voltage Max15V
                      Accuracy-
                      Sensor Output TypeVoltage
                      Media TypeNitrogen
                      Process Connection Size-
                      Process Connection Type-
                      Pipe Size-
                      Sensor MountingThrough Hole
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Product Range-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The AWM43300V is a Microbridge Mass Airflow Sensor operates on the theory of heat transfer. Mass airflow is directed across the surface of the sensing elements. Output voltage varies in proportion to the mass air or other gas flow through the inlet and outlet ports of the package. The specially designed housing precisely directs and controls the airflow across the microstructure sensing element. Mechanical design of the package allows it to be easily mounted to printed circuit boards. The microbridge mass airflow sensor has a unique silicon chip based on advanced microstructure technology. It consists of a thin-film, thermally isolated bridge structure containing heater and temperature sensing elements. The bridge structure provides a sensitive and fast response to the flow of air or other gas over the chip. Dual sensing elements positioned on both sides of a central heating element indicate flow direction as well as flow rate.

                      • Precision silicon micromachining
                      • Sensitive to low flows 0.1 SCCM to 20 SLPM
                      • Adaptable for use with higher flows
                      • Fast response time
                      • Analogue output
                      • Low power consumption
                      • Repeatable response
                      • Laser trimmed interchangeability
                      • Accurate and cost effective flow sensing
                      • In-line printed circuit board terminals
                      • Standard 2.54mm (0.100") mounting centres
                      • Accurate sensing of low pressure 0.001 to 4.0" H₂O (0.003 to 10mbar)
                      • Amplified signal conditioning

                      Applications

                      HVAC, Automation & Process Control, Medical, Metering

                      Technical Specifications

                      Sensor Type

                      Airflow Sensor

                      Flow Rate Max

                      1000cc/min

                      Operating Pressure Max

                      150psi

                      Supply Voltage Max

                      15V

                      Sensor Output Type

                      Voltage

                      Process Connection Size

                      -

                      Pipe Size

                      -

                      Operating Temperature Min

                      -25°C

                      Product Range

                      -

                      Flow Rate Min

                      -

                      Operating Pressure Min

                      -

                      Supply Voltage Min

                      8V

                      Accuracy

                      -

                      Media Type

                      Nitrogen

                      Process Connection Type

                      -

                      Sensor Mounting

                      Through Hole

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Miscellaneous EN

                      Operating Instructions EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.