Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
100+ | $42.260 |
Price for:Each
Minimum: 200
Multiple: 50
$8,452.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBA-2RV-P4
Newark Part No.23F5028
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorLong Hinge Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max20A
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom250V
Operating Force Max0.72N
SVHCNo SVHC (07-Jul-2017)
Product Overview
The BA-2RV-P4 is a MICRO SWITCH™ Snap-action Switch with straight lever actuator, silver contacts and screw termination. It is used for precision on/off applications, irrigation systems, semi-trailer trucks, timing devices, office equipment, manually operated devices and valves.
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Operating in extreme temperatures
- UL, CSA, ENEC and CE Certified
- Tight hysteresis/differential travel
- Variants for extreme conditions
- Enhanced performance
- Easy installation reduces overall cost
Applications
Communications & Networking, Agriculture, Medical, Test & Measurement, HVAC
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
20A
Product Range
-
Operating Force Max
0.72N
Microswitch Actuator
Long Hinge Lever
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability