Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBY122HP
Newark Part No.72W2941
Technical Datasheet
Transducer FunctionLinear Position
Power Rating-
Operating Temperature Min-50°C
Operating Temperature Max125°C
Output Impedance-
LVDT TypeAC
Transducer Output TypeVoltage
Dielectric Withstand Voltage-
Insulation Testing Voltage-
Insulation Resistance-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Transducer Function
Linear Position
Operating Temperature Min
-50°C
Output Impedance
-
Transducer Output Type
Voltage
Insulation Testing Voltage
-
Product Range
-
Power Rating
-
Operating Temperature Max
125°C
LVDT Type
AC
Dielectric Withstand Voltage
-
Insulation Resistance
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate