| Quantity | Price |
|---|---|
| 100+ | $68.610 |
Product Information
Product Overview
The BZ-2RN702 is a single-pole double-throw (SPDT) premium large Standard Basic Microswitch with a plunger actuator and solder terminations. The MICRO SWITCH™ BZ series standard basic switch is recommended for furnished with unassembled seal boot. It is used for simple or precision ON/OFF application needs and also end of limit, presence/absence and manual operator interface functions. The snap action switch ganged together and actuated by a single actuator. Field adjustable operating point is an option for the switch.
- Low operating force and differential travel
- Long mechanical life up to 20000000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Easy installation
- Tight hysteresis/differential travel
- Enhanced performance
Applications
Industrial, Defence, Military & Aerospace, Logistics, Consumer Electronics, Test & Measurement, Medical, HVAC
Technical Specifications
Standard
SPDT
15A
BZ Series
13ozf
Overtravel Plunger
Solder
250V
600V
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate