Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoCSLA1GF
Newark Part No.38B4612
Product RangeCSLA series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 25+ | $88.030 |
| 50+ | $83.240 |
| 100+ | $79.320 |
Price for:Each
Minimum: 25
Multiple: 25
$2,200.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSLA1GF
Newark Part No.38B4612
Product RangeCSLA series
Technical Datasheet
Sensor Output TypeSource
Supply Voltage Range8V DC to 16V DC
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyHall Effect
Primary Current19mA
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeCSLA series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sensor Output Type
Source
Measured Current
AC / DC
Current Sensor Technology
Hall Effect
Secondary Signal Type
-
Operating Temperature Min
-25°C
Product Range
CSLA series
Supply Voltage Range
8V DC to 16V DC
Accuracy
-
Primary Current
19mA
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
