
| Quantity | Price |
|---|---|
| 25+ | $82.130 |
| 50+ | $77.690 |
| 100+ | $74.080 |
Product Information
Product Overview
The CSLA2DG is an inductive analogue Linear Current Sensor incorporates 91SS12-2 and SS94A1 linear output hall effect transducer (LOHET™). The sensing element is assembled in a printed circuit board mountable housing. This housing is available in four configurations. Normal mounting is with 0.375-inch long 4-40 screw and square nut (not provided) inserted in the housing or a 6-20 self-tapping screw. The combination of the sensor, flux collector and housing comprises the holder assembly. This sensor is ratiometric.
- Linear output
- AC or DC current sensing
- Through-hole design
- Fast response time
- Output voltage isolation from input
- Minimum energy dissipation
- Maximum current limited only by conductor size
- Adjustable performance and built-in temperature compensation assures reliable operation
- Accurate and low-cost sensing
- -25 to 85°C operating temperature range
- PBT polyester housing
- PCB on 3-pin mounting
Applications
Motor Drive & Control, Safety, Sensing & Instrumentation, Robotics, Power Management, Communications & Networking, Automotive, Metering
Technical Specifications
Linear
AC / DC
Open Loop Hall Effect
-
-25°C
CSLA Series
6V DC to 12V DC, 8V DC to 16V DC
-
-57A to 57A, -950A to 950A
Through Hole
85°C
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
