Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
25+ | $72.710 |
50+ | $68.640 |
100+ | $65.290 |
Price for:Each
Minimum: 25
Multiple: 25
$1,817.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSLA2GF
Newark Part No.16M2419
Technical Datasheet
Sensor Output TypeSink / Source
Supply Voltage Range6V DC to 12V DC
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyHall Effect
Primary Current125A
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Sink / Source
Measured Current
AC / DC
Current Sensor Technology
Hall Effect
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Range
6V DC to 12V DC
Accuracy
-
Primary Current
125A
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate