Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $297.760 |
Price for:Each
Minimum: 200
Multiple: 50
$59,552.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoDT-2R-A7
Newark Part No.23F4046
Product RangeDT Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorPin Plunger
Contact ConfigurationDPDT
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage DC Nom28V
Product RangeDT Series
Contact Voltage AC Nom250V
Operating Force Max2.78N
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DT-2R-A7 is a double-pole double-throw (DPDT) Standard Basic Microswitch with a pin plunger actuator and screw terminations. The MICRO SWITCH™ DT series switch consists of two independent circuits in one housing actuated by an integral common actuator. The terminals are separated by a non-conductive shield to reduce shorting. The contact configuration provides a contact for the control circuit and a different contact for the signal or auxiliary circuit.
- Mounting interchangeability with type Z switches
- Design permits several wiring combinations
- Power duty control
- Easy installation
Applications
Industrial, Logistics, Agriculture, Consumer Electronics, Test & Measurement, Medical, HVAC
Technical Specifications
Microswitch Type
Standard
Contact Configuration
DPDT
Contact Current Max
10A
Product Range
DT Series
Operating Force Max
2.78N
Microswitch Actuator
Pin Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability