Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoGLCB01D
Newark Part No.92F3018
Product RangeGLC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $377.560 |
| 5+ | $360.780 |
| 10+ | $352.380 |
| 25+ | $317.150 |
| 50+ | $293.660 |
| 100+ | $278.560 |
Price for:Each
Minimum: 1
Multiple: 1
$377.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGLCB01D
Newark Part No.92F3018
Product RangeGLC Series
Technical Datasheet
Limit Switch ActuatorTop Roller Arm
Contact Configuration-
Contact Current AC Max10A
Contact Voltage AC Max300V
Operating Force Max11N
Product RangeGLC Series
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Top Roller Arm
Contact Current AC Max
10A
Operating Force Max
11N
Contact Current DC Max
10A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
-
Contact Voltage AC Max
300V
Product Range
GLC Series
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate